1419112 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 3 pole, 1 m, PVC, blue, 4 A, 1419112

Order No.: 61P5567
EAN: 4046356541794
MPN:
1419112
SAC-3P-M12MR/ 1,0-961/M12FS VA
Series: SAC-3P
1419112 Phoenix Contact Sensor-Actuator Cables Image 1
1419112 Phoenix Contact Sensor-Actuator Cables Image 2
1419112 Phoenix Contact Sensor-Actuator Cables Image 3
1419112 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.2179 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
80.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
80.2179 €

Bus system cable, 1419112, Phoenix Contact

Bus system cable, PROFIBUS PA (31.25 kbps), 3-position, PVC, Blue RAL 5015, Shielded, Plug angled M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 1 m, for ex area with high-grade steel knurl

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M12-cable socket, straight
Pin number 3 pole
Cable length 1 m
Colour blue
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes