1419063 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 5 pole, 15 m, PUR, gray, 4 A, 1419063

Order No.: 61P7393
EAN: 4046356543248
MPN:
1419063
SAC-5P-MR/15,0-923/FS CAN SCO
1419063 Phoenix Contact Sensor-Actuator Cables Image 1
1419063 Phoenix Contact Sensor-Actuator Cables Image 2
1419063 Phoenix Contact Sensor-Actuator Cables Image 3
1419063 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ

Bus system cable, 1419063, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Plug angled M12 SPEEDCON, Coding: A, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 15 m, Connector unshielded

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 15 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes