1419056 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 20 m, PUR, gray, 4 A, 1419056

Order No.: 61P7479
EAN: 4046356543002
MPN:
1419056
SAC-5P-MS/20,0-923/FS CAN SCO
Series: SAC-5P
1419056 Phoenix Contact Sensor-Actuator Cables Image 1
1419056 Phoenix Contact Sensor-Actuator Cables Image 2
1419056 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
130.781 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
130.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
130.781 €

Bus system cable, 1419056, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Plug straight M12 SPEEDCON, Coding: A, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 20 m, Connector unshielded

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 20 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes