1419055 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 15 m, PUR, gray, 4 A, 1419055

Order No.: 61P7476
EAN: 4046356542999
MPN:
1419055
SAC-5P-MS/15,0-923/FS CAN SCO
Series: SAC-5P
1419055 Phoenix Contact Sensor-Actuator Cables Image 1
1419055 Phoenix Contact Sensor-Actuator Cables Image 2
1419055 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.7898 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
108.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
108.7898 €

Bus system cable, 1419055, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Plug straight M12 SPEEDCON, Coding: A, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 15 m, Connector unshielded

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 15 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes