1419034 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 2 m, PUR, gray, 4 A, 1419034

Order No.: 61P6869
EAN: 4046356542777
MPN:
1419034
SAC-5P- 2,0-923/FR CAN SCO
Series: SAC-5P
1419034 Phoenix Contact Sensor-Actuator Cables Image 1
1419034 Phoenix Contact Sensor-Actuator Cables Image 2
1419034 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.6885 € *
Available in 5 Days: 182 pcs. - if ordered today
Total Price:
34.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.6885 €

Bus system cable, 1419034, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Free cable end, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 2 m, Connector unshielded

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes