1416555 | Phoenix Contact
Sensor actuator cable, cable plug, angled to cable socket, angled, 3 pole, 2 m, PVC, yellow, 13 A, 1416555
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.5781 € *
Standard delivery time from the manufacturer is: 8 Weeks
Power cable, 1416555, Phoenix Contact
Power cable, 3-position, PVC, Yellow, Plug angled 7/8"-16UNF, Coding: A, on socket angled, 7/8"-16UNF, Cable length: 2 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable plug, angled | |
| Connection (2) | cable socket, angled | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Colour | yellow | |
| Material | PVC | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 300 V | |
| Rated current | 13 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |