1416455 | Phoenix Contact
Sensor actuator cable, cable socket, angled to open end, 2 pole, 1 m, PVC, yellow, 13 A, 1416455
Power cable, 1416455, Phoenix Contact
Power cable, 2-position, PVC, Yellow, Free cable end, on socket angled, 7/8"-16UNF, Cable length: 1 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 2 pole | |
| Cable length | 1 m | |
| Colour | yellow | |
| Material | PVC | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 300 V | |
| Rated current | 13 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |