1416104 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 1.5 m, PUR, orange, 4 A, 1416104

Order No.: 61P7225
EAN: 4055626063744
MPN:
1416104
SAC-5P-M12MS/1,5-810/M12FS
Series: SAC-5P
1416104 Phoenix Contact Sensor-Actuator Cables Image 1
1416104 Phoenix Contact Sensor-Actuator Cables Image 2
1416104 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.6266 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
40.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.6266 €

Sensor/actuator cable, 1416104, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Welding sputter-resistant, Orange RAL 2003, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 1.5 m, for robots and drag chains

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable solution for the body shop as cable is welding sputter resistant
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 1.5 m
Colour orange
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes