1415928 | Phoenix Contact

Sensor actuator cable, valve connector DIN shape B to open end, 3 pole, 10 m, PVC, black, 4 A, 1415928

Order No.: 61P5391
EAN: 4055626054933
MPN:
1415928
SAC-3P-10,0-PVC/B-1L-V
Series: SAC-3P
1415928 Phoenix Contact Sensor-Actuator Cables Image 1
1415928 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.2704 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
38.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.2704 €

Sensor/actuator cable, 1415928, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Free cable end, on valve connector B (10 mm), with 1 LED, Connected with varistor, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Filter Property Value
Connection (1) valve connector DIN shape B
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes