1415886 | Phoenix Contact
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 0.3 m, PVC, black, 4 A, 1415886
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8817 € *
Available in 10 days: 32 pcs. - if ordered today
Sensor/actuator cable, 1415886, Phoenix Contact
Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Plug straight M8, on socket angled, M8, Cable length: 0.3 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable socket, angled | |
| Pin number | 3 pole | |
| Cable length | 0.3 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |