1415740 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 3 m, PVC, black, 2 A, 1415740

Order No.: 61P7728
EAN: 4055626052571
MPN:
1415740
SAC-8P-M12MS/ 3,0-PVC/M12FS
Series: SAC-8P
1415740 Phoenix Contact Sensor-Actuator Cables Image 1
1415740 Phoenix Contact Sensor-Actuator Cables Image 2
1415740 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.548 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
58.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.548 €

Sensor/actuator cable, 1415740, Phoenix Contact

Sensor/actuator cable, 8-position, PVC, Black RAL 9005, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 8 pole
Cable length 3 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes