1415732 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 1.5 m, PVC, black, 2 A, 1415732
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4279 € *
Standard delivery time from the manufacturer is: 3 Weeks
Sensor/actuator cable, 1415732, Phoenix Contact
Sensor/actuator cable, 8-position, PVC, Black RAL 9005, Free cable end, on socket angled, M12, Coding: A, Cable length: 1.5 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |