1415720 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 8 pole, 1.5 m, PVC, black, 2 A, 1415720

Order No.: 61P7686
EAN: 4055626052427
MPN:
1415720
SAC-8P-M12MR/ 1,5-PVC
Series: SAC-8P
1415720 Phoenix Contact Sensor-Actuator Cables Image 1
1415720 Phoenix Contact Sensor-Actuator Cables Image 2
1415720 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.4279 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.4279 €

Sensor/actuator cable, 1415720, Phoenix Contact

Sensor/actuator cable, 8-position, PVC, Black RAL 9005, Plug angled M12, Coding: A, on free cable end, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 8 pole
Cable length 1.5 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes