1415647 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 4 pole, 0.6 m, PVC, black, 4 A, 1415647

Order No.: 61P6409
EAN: 4055626050157
MPN:
1415647
SAC-4P-M12MR/0,6-PVC/M12FR-3L
Series: SAC-4P
1415647 Phoenix Contact Sensor-Actuator Cables Image 1
1415647 Phoenix Contact Sensor-Actuator Cables Image 2
1415647 Phoenix Contact Sensor-Actuator Cables Image 3
1415647 Phoenix Contact Sensor-Actuator Cables Image 4
1415647 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.4374 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
37.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.4374 €

Sensor/actuator cable, 1415647, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Black RAL 9005, Plug angled M12, Coding: A, on socket angled, M12, Coding: A, with 3 LEDs, Cable length: 0.6 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M12-cable socket, angled
Pin number 4 pole
Cable length 0.6 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes