1415624 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 1.5 m, PVC, black, 4 A, 1415624

Order No.: 61P6577
EAN: 4055626050041
MPN:
1415624
SAC-4P-M12MS/1,5-PVC/M12FR-3L
Series: SAC-4P
1415624 Phoenix Contact Sensor-Actuator Cables Image 1
1415624 Phoenix Contact Sensor-Actuator Cables Image 2
1415624 Phoenix Contact Sensor-Actuator Cables Image 3
1415624 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.9130 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
38.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.9130 €

Sensor/actuator cable, 1415624, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Black RAL 9005, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, with 3 LEDs, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 4 pole
Cable length 1.5 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes