1415611 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.3 m, PVC, black, 4 A, 1415611

Order No.: 61P6472
EAN: 4055626049854
MPN:
1415611
SAC-4P-M12MS/ 0,3-PVC/M12FS
Series: SAC-4P
1415611 Phoenix Contact Sensor-Actuator Cables Image 1
1415611 Phoenix Contact Sensor-Actuator Cables Image 2
1415611 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.7266 € *
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
28.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.7266 €

Sensor/actuator cable, 1415611, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Black RAL 9005, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 0.3 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes