1415590 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PVC, black, 4 A, 1415590

Order No.: 61P6593
EAN: 4055626049724
MPN:
1415590
SAC-4P-M12MS/10,0-PVC
Series: SAC-4P
1415590 Phoenix Contact Sensor-Actuator Cables Image 1
1415590 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.1296 € *
Available in 5 Days: 175 pcs. - if ordered today
Total Price:
33.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.1296 €

Sensor/actuator cable, 1415590, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Black RAL 9005, Plug straight M12, Coding: A, on free cable end, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes