1415548 | Phoenix Contact

Sensor actuator cable, M8-cable plug, angled to open end, 4 pole, 5 m, PVC, black, 4 A, 1415548

Order No.: 61P6320
EAN: 4055626049328
MPN:
1415548
SAC-4P-M 8MR/5,0-PVC
Series: SAC-4P
1415548 Phoenix Contact Sensor-Actuator Cables Image 1
1415548 Phoenix Contact Sensor-Actuator Cables Image 2
1415548 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5152 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
21.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.5152 €

Sensor/actuator cable, 1415548, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Black RAL 9005, Plug angled M8, on free cable end, Cable length: 5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes