1415198 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 4 pole, 5 m, PUR, black, 12 A, 1415198

Order No.: 61P6454
EAN: 4055626041230
MPN:
1415198
SAC-4P-M12MRT/ 5,0-PUR/M12FRT
Series: SAC-4P
1415198 Phoenix Contact Sensor-Actuator Cables Image 1
1415198 Phoenix Contact Sensor-Actuator Cables Image 2
1415198 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.6665 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
89.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
89.6665 €

Power cable, 1415198, Phoenix Contact

Power cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M12, Coding: T, on socket angled, M12, Coding: T, Cable length: 5 m, for direct current up to 12 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special T-coding
  • Our standard: robust halogen-free PUR cable
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M12-cable socket, angled
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 12 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15