1415033 | Phoenix Contact

Sensor actuator cable, cable plug to open end, 6 pole, 10 m, PUR, black, 8 A, 1415033

Order No.: 61P7567
EAN: 4055626037059
MPN:
1415033
SAC-6P-DTMS/10,0-PUR
Series: SAC-6P
1415033 Phoenix Contact Sensor-Actuator Cables Image 1
1415033 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.8771 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
98.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
98.8771 €

Sensor/actuator cable, 1415033, Phoenix Contact

Sensor/actuator cable, 6-position, PUR halogen-free, Black-gray RAL 7021, Plug straight DEUTSCH DT04-6P clip locking, on free cable end, Cable length: 10 m

Technical specifications
Filter Property Value
Connection (1) cable plug
Connection (2) open end
Pin number 6 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 48 V
Rated current 8 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No