1415015 | Phoenix Contact

Sensor actuator cable, cable plug to open end, 4 pole, 10 m, PUR, black, 8 A, 1415015

Order No.: 61P6260
EAN: 4055626036922
MPN:
1415015
SAC-4P-DTMS/10,0-PUR
Series: SAC-4P
1415015 Phoenix Contact Sensor-Actuator Cables Image 1
1415015 Phoenix Contact Sensor-Actuator Cables Image 2
1415015 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.9585 € *
Available in 5 Days: 15 pcs. - if ordered today
Total Price:
73.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
73.9585 €

Sensor/actuator cable, 1415015, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug straight DEUTSCH DT04-4P clip locking, on free cable end, Cable length: 10 m

Technical specifications
Filter Property Value
Connection (1) cable plug
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 48 V
Rated current 8 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes