1415004 | Phoenix Contact
Sensor actuator cable, cable plug to cable socket, 3 pole, 0.6 m, PUR, black, 8 A, 1415004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.4544 € *
Available in 10 days: 36 pcs. - if ordered today
Sensor/actuator cable, 1415004, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight DEUTSCH DT04-3P clip locking, on socket straight, DEUTSCH DT06-3S clip locking, Cable length: 0.6 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable plug | |
| Connection (2) | cable socket | |
| Pin number | 3 pole | |
| Cable length | 0.6 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |