1414999 | Phoenix Contact
Sensor actuator cable, cable plug to open end, 3 pole, 1.5 m, PUR, black, 8 A, 1414999
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.3676 € *
Available in 5 Days: 31 pcs. - if ordered today
Sensor/actuator cable, 1414999, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight DEUTSCH DT04-3P clip locking, on free cable end, Cable length: 1.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable plug | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |