1414997 | Phoenix Contact

Sensor actuator cable, cable socket to open end, 3 pole, 5 m, PUR, black, 8 A, 1414997

Order No.: 61P5281
EAN: 4055626036731
MPN:
1414997
SAC-3P- 5,0-PUR/DTFS
Series: SAC-3P
1414997 Phoenix Contact Sensor-Actuator Cables Image 1
1414997 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.6484 € *
Available in 5 Days: 161 pcs. - if ordered today
Total Price:
45.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.6484 €

Sensor/actuator cable, 1414997, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, DEUTSCH DT06-3S clip locking, Cable length: 5 m

Technical specifications
Filter Property Value
Connection (1) cable socket
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 48 V
Rated current 8 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes