1414992 | Phoenix Contact

Sensor actuator cable, cable plug to cable socket, 2 pole, 0.6 m, PUR, black, 8 A, 1414992

Order No.: 61P5026
EAN: 4055626036588
MPN:
1414992
SAC-2P-DTMS/ 0,6-PUR/DTFS
Series: SAC-2P
1414992 Phoenix Contact Sensor-Actuator Cables Image 1
1414992 Phoenix Contact Sensor-Actuator Cables Image 2
1414992 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.7079 € *
Available in 5 Days: 42 pcs. - if ordered today
Total Price:
45.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.7079 €

Sensor/actuator cable, 1414992, Phoenix Contact

Sensor/actuator cable, 2-position, PUR halogen-free, Black-gray RAL 7021, Plug straight DEUTSCH DT04-2P clip locking, on socket straight, DEUTSCH DT06-2S clip locking, Cable length: 0.6 m

Technical specifications
Filter Property Value
Connection (1) cable plug
Connection (2) cable socket
Pin number 2 pole
Cable length 0.6 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 48 V
Rated current 8 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes