1414947 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 6 pole, 10 m, PVC, black, 8 A, 1414947
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.8628 € *
Standard delivery time from the manufacturer is: On Request
Power cable, 1414947, Phoenix Contact
Power cable, 6-position, PVC, Black-gray RAL 7021, Plug angled M12, Coding: M, on free cable end, Cable length: 10 m, for AC current up to 8 A/690 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against mismatching, thanks to special M-coding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 6 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 690 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |