1414937 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 6 pole, 3 m, PUR, orange, 8 A, 1414937
Order No.: 65P1638
EAN: 4055626035659
MPN:
1414937
SAC-6P-M12MRM/ 3,0-PUR PE SH
Power cable, 1414937, Phoenix Contact
Power cable, 6-position, PUR halogen-free, Orange RAL 2003, Shielded (Advanced Shielding Technology), Plug angled M12, Coding: M, on free cable end, Cable length: 3 m, for AC current up to 8 A/690 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against mismatching, thanks to special M-coding
- Shield power reliably – 360° shielding to reduce electromagnetic loads
- Our standard: robust halogen-free PUR cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 6 pole | |
| Cable length | 3 m | |
| Colour | orange | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 690 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |