1414813 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PVC, orange, 16 A, 1414813

Order No.: 65P1198
EAN: 4099891163563
MPN:
1414813
SAC-5P- 5,0-PVC/M12FSK PE SH
1414813 Phoenix Contact Sensor-Actuator Cables
Image may differ

Power cable, 1414813, Phoenix Contact

Power cable, 5-position, PVC, Orange RAL 2003, Shielded (Advanced Shielding Technology), Straight socket M12, Coding: K, to free cable end, Cable length: 5 m, for AC current up to 16 A / 690 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Powerful: AC connectors for up to 16 A and 690 V AC
  • Protection against mismatching, thanks to special K-coding
  • Shield power reliably – 360° shielding to reduce electromagnetic loads
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 690 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free not_specified
Date of RoHS guidelines 3/31/15
RoHS conform Yes