1414790 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 3 m, PUR, gray, 16 A, 1414790
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.6507 € *
Standard delivery time from the manufacturer is: 1 Week
Power cable, 1414790, Phoenix Contact
Power cable, 5-position, PUR halogen-free, Gray RAL 7001, Socket straight M12, Coding: L, on free cable end, Cable length: 3 m, for direct current up to 16 A/63 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against mismatching, thanks to special L-coding
- Our standard: robust halogen-free PUR cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 3 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 63 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |