1414781 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 1.5 m, PVC, orange, 16 A, 1414781
Order No.: 65P1887
EAN: 4099891163594
MPN:
1414781
SAC-5P- 1,5-PVC/M12FSK PE SH
Power cable, 1414781, Phoenix Contact
Power cable, 5-position, PVC, Orange RAL 2003, Shielded (Advanced Shielding Technology), Socket straight M12, Coding: K, on free cable end, Cable length: 1.5 m, for AC current up to 16 A/690 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against mismatching, thanks to special K-coding
- Shield power reliably – 360° shielding to reduce electromagnetic loads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 1.5 m | |
| Colour | orange | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 690 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |