1414575 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 10 m, PVC, black, 4 A, 1414575
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.8789 € *
Standard delivery time from the manufacturer is: 3 Weeks
Sensor/actuator cable, 1414575, Phoenix Contact
Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Free cable end, on socket angled, M12, Coding: A, with 2 LEDs, Cable length: 10 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |