1410757 | Phoenix Contact
Sensor actuator cable, cable plug to cable socket, 2 pole, 0.3 m, PUR, black, 8 A, 1410757
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.4231 € *
Standard delivery time from the manufacturer is: 24 Weeks
Sensor/actuator cable, 1410757, Phoenix Contact
Sensor/actuator cable, 2-position, PUR halogen-free, Black-gray RAL 7021, Plug straight Superseal clip locking, on socket straight, Superseal clip locking, Cable length: 0.3 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable plug | |
| Connection (2) | cable socket | |
| Pin number | 2 pole | |
| Cable length | 0.3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 24 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |