1410732 | Phoenix Contact

Sensor actuator cable, cable socket to open end, 2 pole, 1.5 m, PUR, black, 3 A, 1410732

Order No.: 61P4996
EAN: 4046356924313
MPN:
1410732
SAC-2P- 1,5-PUR/DTFS-1L-S
Series: SAC-2P
1410732 Phoenix Contact Sensor-Actuator Cables Image 1
1410732 Phoenix Contact Sensor-Actuator Cables Image 2
1410732 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.5826 € *
Available in 5 Days: 617 pcs. - if ordered today
Total Price:
31.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.5826 €

Sensor/actuator cable, 1410732, Phoenix Contact

Sensor/actuator cable, 2-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, DEUTSCH DT06-2S clip locking, with 1 LED, Connected with Diode, Cable length: 1.5 m

Technical specifications
Filter Property Value
Connection (1) cable socket
Connection (2) open end
Pin number 2 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 24 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes