1410724 | Phoenix Contact

Sensor actuator cable, cable socket to open end, 2 pole, 3 m, PUR, black, 8 A, 1410724

Order No.: 61P5000
EAN: 4046356924245
MPN:
1410724
SAC-2P- 3,0-PUR/DTFS
Series: SAC-2P
1410724 Phoenix Contact Sensor-Actuator Cables Image 1
1410724 Phoenix Contact Sensor-Actuator Cables Image 2
1410724 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.2014 € *
Available in 5 Days: 46 pcs. - if ordered today
Total Price:
32.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.2014 €

Sensor/actuator cable, 1410724, Phoenix Contact

Sensor/actuator cable, 2-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, DEUTSCH DT06-2S clip locking, Cable length: 3 m

Technical specifications
Filter Property Value
Connection (1) cable socket
Connection (2) open end
Pin number 2 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 48 V
Rated current 8 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes