1410723 | Phoenix Contact

Sensor actuator cable, cable socket to open end, 2 pole, 1.5 m, PUR, black, 8 A, 1410723

Order No.: 61P4994
EAN: 4046356924238
MPN:
1410723
SAC-2P- 1,5-PUR/DTFS
Series: SAC-2P
1410723 Phoenix Contact Sensor-Actuator Cables Image 1
1410723 Phoenix Contact Sensor-Actuator Cables Image 2
1410723 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.2510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.2510 €

Sensor/actuator cable, 1410723, Phoenix Contact

Sensor/actuator cable, 2-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, DEUTSCH DT06-2S clip locking, Cable length: 1.5 m

Technical specifications
Filter Property Value
Connection (1) cable socket
Connection (2) open end
Pin number 2 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 48 V
Rated current 8 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No