1409639 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PVC, yellow, 4 A, 1409639

Order No.: 61P9585
EAN: 4055626018829
MPN:
1409639
SAC-HZ-5P-5,0-542/FR SCO BK
Series: SAC
1409639 Phoenix Contact Sensor-Actuator Cables Image 1
1409639 Phoenix Contact Sensor-Actuator Cables Image 2
1409639 Phoenix Contact Sensor-Actuator Cables Image 3
1409639 Phoenix Contact Sensor-Actuator Cables Image 4
1409639 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ

Sensor/actuator cable, 1409639, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Yellow, Free cable end, on socket angled, M12, Coding: A, Cable length: 5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes