1409632 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 5 m, PVC, yellow, 4 A, 1409632

Order No.: 61P9601
EAN: 4055626018669
MPN:
1409632
SAC-HZ-5P-MR/5,0-542 SCO BK
Series: SAC
1409632 Phoenix Contact Sensor-Actuator Cables Image 1
1409632 Phoenix Contact Sensor-Actuator Cables Image 2
1409632 Phoenix Contact Sensor-Actuator Cables Image 3
1409632 Phoenix Contact Sensor-Actuator Cables Image 4
1409632 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.8583 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
26.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.8583 €

Sensor/actuator cable, 1409632, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Yellow, Plug angled M12, Coding: A, on free cable end, Cable length: 5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes