1409626 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 5 pole, 0.5 m, PVC, yellow, 4 A, 1409626

Order No.: 61P9589
EAN: 4055626018645
MPN:
1409626
SAC-HZ-5P-MR/0,5-542/FR SCO BK
Series: SAC
1409626 Phoenix Contact Sensor-Actuator Cables Image 1
1409626 Phoenix Contact Sensor-Actuator Cables Image 2
1409626 Phoenix Contact Sensor-Actuator Cables Image 3
1409626 Phoenix Contact Sensor-Actuator Cables Image 4
1409626 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.6068 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
30.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.6068 €

Sensor/actuator cable, 1409626, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Yellow, Plug angled M12, Coding: A, on socket angled, M12, Coding: A, Cable length: 0.5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M12-cable socket, angled
Pin number 5 pole
Cable length 0.5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes