1409608 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 5 pole, 1.5 m, PVC, yellow, 4 A, 1409608

Order No.: 61P9595
EAN: 4055626018614
MPN:
1409608
SAC-HZ-5P-MR/1,5-542/FS SCO BK
Series: SAC
1409608 Phoenix Contact Sensor-Actuator Cables Image 1
1409608 Phoenix Contact Sensor-Actuator Cables Image 2
1409608 Phoenix Contact Sensor-Actuator Cables Image 3
1409608 Phoenix Contact Sensor-Actuator Cables Image 4
1409608 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.2609 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
32.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.2609 €

Sensor/actuator cable, 1409608, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Yellow, Plug angled M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 1.5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 1.5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes