1409594 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PVC, yellow, 4 A, 1409594

Order No.: 61P9584
EAN: 4055626018508
MPN:
1409594
SAC-HZ-5P-2,0-542/FS SH SCO BK
Series: SAC
1409594 Phoenix Contact Sensor-Actuator Cables Image 1
1409594 Phoenix Contact Sensor-Actuator Cables Image 2
1409594 Phoenix Contact Sensor-Actuator Cables Image 3
1409594 Phoenix Contact Sensor-Actuator Cables Image 4
1409594 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.9773 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
26.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.9773 €

Sensor/actuator cable, 1409594, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Yellow, Shielded, Free cable end, on socket straight, M12, Coding: A, Cable length: 2 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes