1409582 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 10 m, PVC, yellow, 4 A, 1409582
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.2779 € *
Standard delivery time from the manufacturer is: 9 Weeks
Sensor/actuator cable, 1409582, Phoenix Contact
Sensor/actuator cable, 5-position, PVC, Yellow, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 10 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 10 m | |
| Colour | yellow | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |