1409577 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 2 m, PVC, yellow, 4 A, 1409577

Order No.: 61P9541
EAN: 4055626018331
MPN:
1409577
SAC-HZ-4P-2,0-542/FR SCO BK
Series: SAC
1409577 Phoenix Contact Sensor-Actuator Cables Image 1
1409577 Phoenix Contact Sensor-Actuator Cables Image 2
1409577 Phoenix Contact Sensor-Actuator Cables Image 3
1409577 Phoenix Contact Sensor-Actuator Cables Image 4
1409577 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.4684 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
19.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.4684 €

Sensor/actuator cable, 1409577, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Free cable end, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 2 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes