1409571 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 2 m, PVC, yellow, 4 A, 1409571

Order No.: 61P9559
EAN: 4055626018270
MPN:
1409571
SAC-HZ-4P-MR/2,0-542 SCO BK
Series: SAC
1409571 Phoenix Contact Sensor-Actuator Cables Image 1
1409571 Phoenix Contact Sensor-Actuator Cables Image 2
1409571 Phoenix Contact Sensor-Actuator Cables Image 3
1409571 Phoenix Contact Sensor-Actuator Cables Image 4
1409571 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ

Sensor/actuator cable, 1409571, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Plug angled M12 SPEEDCON, Coding: A, on free cable end, Cable length: 2 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes