1409562 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PVC, yellow, 4 A, 1409562

Order No.: 61P9571
EAN: 4055626018188
MPN:
1409562
SAC-HZ-4P-MS/10,0-542 SCO BK
Series: SAC
1409562 Phoenix Contact Sensor-Actuator Cables Image 1
1409562 Phoenix Contact Sensor-Actuator Cables Image 2
1409562 Phoenix Contact Sensor-Actuator Cables Image 3
1409562 Phoenix Contact Sensor-Actuator Cables Image 4
1409562 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.3208 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.3208 €

Sensor/actuator cable, 1409562, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Plug straight M12 SPEEDCON, Coding: A, on free cable end, Cable length: 10 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes