1409552 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 10 m, PVC, yellow, 4 A, 1409552

Order No.: 61P9540
EAN: 4055626018089
MPN:
1409552
SAC-HZ-4P-10,0-542/FSSHSCO BK
Series: SAC
1409552 Phoenix Contact Sensor-Actuator Cables Image 1
1409552 Phoenix Contact Sensor-Actuator Cables Image 2
1409552 Phoenix Contact Sensor-Actuator Cables Image 3
1409552 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.3751 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
44.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.3751 €

Sensor/actuator cable, 1409552, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Shielded, Free cable end, on socket straight, M12, Coding: A, Cable length: 10 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes