1409538 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 1.5 m, PVC, yellow, 4 A, 1409538

Order No.: 61P9570
EAN: 4055626017945
MPN:
1409538
SAC-HZ-4P-MS/1,5-542/FSSHSCOBK
Series: SAC
1409538 Phoenix Contact Sensor-Actuator Cables Image 1
1409538 Phoenix Contact Sensor-Actuator Cables Image 2
1409538 Phoenix Contact Sensor-Actuator Cables Image 3
1409538 Phoenix Contact Sensor-Actuator Cables Image 4
1409538 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.2946 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
37.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.2946 €

Sensor/actuator cable, 1409538, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 1.5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 1.5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes