1409537 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 2 m, PVC, yellow, 4 A, 1409537
Sensor/actuator cable, 1409537, Phoenix Contact
Sensor/actuator cable, 3-position, PVC, Yellow, Free cable end, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Colour | yellow | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |