1409535 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 10 m, PVC, yellow, 4 A, 1409535

Order No.: 61P9497
EAN: 4055626017914
MPN:
1409535
SAC-HZ-3P-10,0-542/ FR SCO BK
Series: SAC
1409535 Phoenix Contact Sensor-Actuator Cables Image 1
1409535 Phoenix Contact Sensor-Actuator Cables Image 2
1409535 Phoenix Contact Sensor-Actuator Cables Image 3
1409535 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ

Sensor/actuator cable, 1409535, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Free cable end, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 10 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes