1409534 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 2 m, PVC, yellow, 4 A, 1409534

Order No.: 61P9502
EAN: 4055626017891
MPN:
1409534
SAC-HZ-3P-2,0-542/ FS SCO BK
Series: SAC
1409534 Phoenix Contact Sensor-Actuator Cables Image 1
1409534 Phoenix Contact Sensor-Actuator Cables Image 2
1409534 Phoenix Contact Sensor-Actuator Cables Image 3
1409534 Phoenix Contact Sensor-Actuator Cables Image 4
1409534 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0047 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.0047 €

Sensor/actuator cable, 1409534, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Free cable end, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 2 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 2 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes