1409522 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 10 m, PVC, yellow, 4 A, 1409522

Order No.: 61P9531
EAN: 4055626017761
MPN:
1409522
SAC-HZ-3P-MS/10,0-542 SCO BK
Series: SAC
1409522 Phoenix Contact Sensor-Actuator Cables Image 1
1409522 Phoenix Contact Sensor-Actuator Cables Image 2
1409522 Phoenix Contact Sensor-Actuator Cables Image 3
1409522 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.0840 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
28.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.0840 €

Sensor/actuator cable, 1409522, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Plug straight M12 SPEEDCON, Coding: A, on free cable end, Cable length: 10 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes